
G2R-2-SNI DC12(S) | |
---|---|
DigiKey Part Number | Z6245-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SNI DC12(S) |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SNI DC12(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 43.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 278 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,03000 € | 15,03 € |
10 | 13,38500 € | 133,85 € |
25 | 12,78160 € | 319,54 € |
50 | 12,34280 € | 617,14 € |
100 | 11,91890 € | 1.191,89 € |
250 | 11,38044 € | 2.845,11 € |
500 | 10,98892 € | 5.494,46 € |
Unit Price without VAT: | 15,03000 € |
---|---|
Unit Price with VAT: | 17,88570 € |