G2R-2S-AC(24,120,240)S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-2S-AC(24,120,240)S
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-SD DC12(S)

DigiKey Part Number
Z6237-ND
Manufacturer
Manufacturer Product Number
G2R-2-SD DC12(S)
Description
RELAY GEN PURPOSE DPDT 5A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-SD DC12(S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
43.2 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
278 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,52000 €12,52 €
1011,15300 €111,53 €
2510,65000 €266,25 €
5010,28480 €514,24 €
1009,93150 €993,15 €
2509,48284 €2.370,71 €
5009,15674 €4.578,37 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €