




G2R-1A-T DC12 | |
|---|---|
DigiKey Part Number | Z2918-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-T DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-T DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,78200 € | 57,82 € |
| 25 | 5,52200 € | 138,05 € |
| 50 | 5,33240 € | 266,62 € |
| 100 | 5,14940 € | 514,94 € |
| 250 | 4,91696 € | 1.229,24 € |
| 500 | 4,74802 € | 2.374,01 € |
| 1.000 | 4,58474 € | 4.584,74 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |








