




G2R-1-SNDI DC48(S) | |
|---|---|
DigiKey Part Number | Z7767-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SNDI DC48(S) |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 10 | 15,83200 € | 158,32 € |
| 25 | 15,11880 € | 377,97 € |
| 50 | 14,59980 € | 729,99 € |
| 100 | 14,09820 € | 1.409,82 € |
| 250 | 13,46100 € | 3.365,25 € |
| 500 | 12,99790 € | 6.498,95 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 21,14630 € |





