G2R-1-S-DCx(S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1-S-DCx(S)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-SN DC24(S)

DigiKey Part Number
Z2234-ND
Manufacturer
Manufacturer Product Number
G2R-1-SN DC24(S)
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2R-1-SN DC24(S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
4400VA, 1250W
Coil Current
21.6 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Factory Stock: 9.374
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,16000 €14,16 €
1012,61700 €126,17 €
2512,04800 €301,20 €
5011,63460 €581,73 €
10011,23490 €1.123,49 €
25010,72728 €2.681,82 €
50010,35838 €5.179,19 €
Manufacturers Standard Package
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €