G2R-1-S-DCx(S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1-S-DCx(S)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-SN AC240(S)

DigiKey Part Number
Z6223-ND
Manufacturer
Manufacturer Product Number
G2R-1-SN AC240(S)
Description
RELAY GEN PURPOSE SPDT 10A 240V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
4400VA, 1250W
Coil Current
3.2 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
30 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,48000 €27,48 €
1024,47800 €244,78 €
2523,37360 €584,34 €
5022,57040 €1.128,52 €
10021,79470 €2.179,47 €
25020,80924 €5.202,31 €
Manufacturers Standard Package
Unit Price without VAT:27,48000 €
Unit Price with VAT:32,70120 €