
ER6022-021NEL | |
|---|---|
DigiKey Part Number | Z3871-ND |
Manufacturer | |
Manufacturer Product Number | ER6022-021NEL |
Description | CABLE PULL SWITCH 2NC 6A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 24V | |
Features | Push Button Emergency Stop Switch, Status Indicator | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,36000 € | 471,36 € |
| 5 | 411,06000 € | 2.055,30 € |
| 10 | 387,46300 € | 3.874,63 € |
| Unit Price without VAT: | 471,36000 € |
|---|---|
| Unit Price with VAT: | 560,91840 € |
















