
ER5018-021NE | |
|---|---|
DigiKey Part Number | Z3867-ND |
Manufacturer | |
Manufacturer Product Number | ER5018-021NE |
Description | CABLE PULL SWITCH 2NC 6A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 24V | |
Features | Push Button Emergency Stop Switch | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,25000 € | 327,25 € |
| 5 | 285,39800 € | 1.426,99 € |
| 10 | 269,02500 € | 2.690,25 € |
| 25 | 248,76960 € | 6.219,24 € |
| Unit Price without VAT: | 327,25000 € |
|---|---|
| Unit Price with VAT: | 389,42750 € |
















