Direct

EE-SX914-R 3M | |
|---|---|
DigiKey Part Number | Z4283-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX914-R 3M |
Description | SENSOR OPT SLOT NPN MODUL 3M CBL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Open Collector Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Omron Automation and Safety | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, Wire Leads, Slot Type |
Sensing Distance 0.197" (5mm) | Type Amplified |
Sensing Method Through-Beam |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX954-R 3M | Omron Automation and Safety | 0 | Z4370-ND | 38,70000 € | Direct |


