Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX954-R 3M

DigiKey Part Number
Z4370-ND
Manufacturer
Manufacturer Product Number
EE-SX954-R 3M
Description
SENS OPT SLOT NPN MOD 3M ROBOTIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX954-R 3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Amplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,87000 €38,87 €
535,78600 €178,93 €
1034,63300 €346,33 €
2533,25680 €831,42 €
5032,31440 €1.615,72 €
10031,44970 €3.144,97 €
Manufacturers Standard Package
Unit Price without VAT:38,87000 €
Unit Price with VAT:46,25530 €