Direct
Similar

EE-SX910-R 1M | |
|---|---|
DigiKey Part Number | EE-SX910-R1M-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX910-R 1M |
Description | SENSOR OPT SLOT NPN MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Open Collector Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Omron Automation and Safety | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, Wire Leads, Slot Type |
Sensing Distance 0.197" (5mm) | Type Amplified |
Sensing Method Through-Beam |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX950-R 1M | Omron Automation and Safety | 2 | Z4345-ND | 28,83000 € | Direct |
| EE-SX950-W 1M | Omron Automation and Safety | 433 | Z4347-ND | 26,83000 € | Similar |



