
EE-SX950-R 1M | |
|---|---|
DigiKey Part Number | Z4345-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX950-R 1M |
Description | SENS OPT SLOT NPN MOD 1M ROBOTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX950-R 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,96000 € | 28,96 € |
| 5 | 26,56600 € | 132,83 € |
| 10 | 25,67700 € | 256,77 € |
| 25 | 24,61360 € | 615,34 € |
| 50 | 23,88560 € | 1.194,28 € |
| 100 | 23,21780 € | 2.321,78 € |
| Unit Price without VAT: | 28,96000 € |
|---|---|
| Unit Price with VAT: | 34,46240 € |

