
E3K-R10K4-NR | |
|---|---|
DigiKey Part Number | E3K-R10K4-NR-ND |
Manufacturer | |
Manufacturer Product Number | E3K-R10K4-NR |
Description | SENSOR RETROREFLECTIVE 10M RELAY |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 393.7" (10m) 32.8' Relay - Dark-ON/Light-ON - Selectable |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Packaging Bulk | Light Source Pulse Modulated Infrared LED (950nm) |
Part Status Obsolete | Connection Method Wire |
Sensing Method Retroreflective | Ingress Protection IP67, IEC 144, NEMA 1, 4, 4X, 12, 13 |
Sensing Distance 393.7" (10m) 32.8' | Adjustment Type Adjustable |
Voltage - Supply 24V ~ 240V | Operating Temperature -25°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3K-R10K4 | Omron Automation and Safety | 0 | Z3263-ND | 341,87000 € | Direct |


