
E3K-R10K4 | |
|---|---|
DigiKey Part Number | Z3263-ND |
Manufacturer | |
Manufacturer Product Number | E3K-R10K4 |
Description | SENSOR RETROREFLECTIVE 10M RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 393.7" (10m) 32.8' Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Manufacturer Omron Automation and Safety | Light Source Pulse Modulated Infrared LED (950nm) |
Packaging Box | Connection Method Wire |
Part Status Active | Ingress Protection IP67, IEC 144, NEMA 1, 4, 4X, 12, 13 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 393.7" (10m) 32.8' | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 24V ~ 240V | Base Product Number |
Response Time 30ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,87000 € | 341,87 € |
| 5 | 321,72200 € | 1.608,61 € |
| 10 | 314,20300 € | 3.142,03 € |
| 25 | 305,20120 € | 7.630,03 € |
| Unit Price without VAT: | 341,87000 € |
|---|---|
| Unit Price with VAT: | 406,82530 € |

