E3JU-R5M4T-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 5
Unit Price: 257,24000 €
Datasheet
Image for E3JU-R5M4T-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JU-R5M4T-3

DigiKey Part Number
E3JU-R5M4T-3-ND
Manufacturer
Manufacturer Product Number
E3JU-R5M4T-3
Description
SENSOR RETRO POL 5M RELAY
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 196.850" (5m) Relay - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective, Polarized
Sensing Distance
196.850" (5m)
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
12ms
Output Configuration
Relay - Dark-ON/Light-ON - Selectable
Light Source
Polarized Infrared LED (660nm)
Connection Method
Cable
Ingress Protection
IP67, NEMA 1, 2, 3, 4X, 5, 12
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes