
E3JM-R4M4TUS | |
|---|---|
DigiKey Part Number | Z3200-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-R4M4TUS |
Description | SENSOR RETROREFLECTIVE 4M RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP66, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,24000 € | 257,24 € |
| 5 | 241,41000 € | 1.207,05 € |
| 10 | 235,50600 € | 2.355,06 € |
| 25 | 228,43640 € | 5.710,91 € |
| Unit Price without VAT: | 257,24000 € |
|---|---|
| Unit Price with VAT: | 306,11560 € |

