E3C-LDA8AT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 208,26000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LDA8AT

DigiKey Part Number
E3C-LDA8AT-ND
Manufacturer
Manufacturer Product Number
E3C-LDA8AT
Description
AMP ATC LASER PNP-OUTPUT W/CONN
Customer Reference
Detailed Description
ATC Output Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E3C-LDA8AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
ATC Output
Voltage - Supply
12V ~ 24V
Output Type
PNP
Current - Supply
45 mA
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes