
E3C-LDA8N | |
|---|---|
DigiKey Part Number | 236-E3C-LDA8N-ND |
Manufacturer | |
Manufacturer Product Number | E3C-LDA8N |
Description | AMP TWIN-OUTPT PNP-OUTPT W/CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Optical | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP | |
Current - Supply | 45 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,26000 € | 208,26 € |
| Unit Price without VAT: | 208,26000 € |
|---|---|
| Unit Price with VAT: | 247,82940 € |

