
CPM2A-40CDT1-D | |
---|---|
DigiKey Part Number | CPM2A-40CDT1-D-ND |
Manufacturer | |
Manufacturer Product Number | CPM2A-40CDT1-D |
Description | CONTROL LOGIC 24 IN 16 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | 16 - Pulse (2), Solid State (14) | |
Expandable | 3 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C | |
Memory Size | 2K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, CSA, UL | |
Weight | 1.6 lbs (725.7 g) |