
A165E-M | |
|---|---|
DigiKey Part Number | Z6609-ND |
Manufacturer | |
Manufacturer Product Number | A165E-M |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165E | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,34000 € | 45,34 € |
| 10 | 39,11400 € | 391,14 € |
| 25 | 36,87080 € | 921,77 € |
| 50 | 35,25660 € | 1.762,83 € |
| 100 | 33,71050 € | 3.371,05 € |
| 250 | 31,76512 € | 7.941,28 € |
| Unit Price without VAT: | 45,34000 € |
|---|---|
| Unit Price with VAT: | 53,95460 € |



