



A165E-02 | |
|---|---|
DigiKey Part Number | SW1383-ND |
Manufacturer | |
Manufacturer Product Number | A165E-02 |
Description | CONTACT BLOCK DPST-NC 5A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 18,87800 € | 188,78 € |
| 25 | 17,79760 € | 444,94 € |
| 50 | 17,02060 € | 851,03 € |
| 100 | 16,27600 € | 1.627,60 € |
| 250 | 15,33940 € | 3.834,85 € |
| 500 | 14,66532 € | 7.332,66 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |




