3G3MX2-A2015-V1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 564,45000 €
Datasheet
Variable Frequency Drive 240V 8A 1.5 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2-A2015-V1

DigiKey Part Number
Z7879-ND
Manufacturer
Manufacturer Product Number
3G3MX2-A2015-V1
Description
VARI FREQ DRIVE 8A 240V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 240V 8A 1.5 kW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3G3MX2-A2015-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
240V
Current - Output
8A
Wattage - Load
1.5 kW
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes