Variable Frequency Drive 200 ~ 240V 9A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2-A2015-V2

DigiKey Part Number
236-3G3MX2-A2015-V2-ND
Manufacturer
Manufacturer Product Number
3G3MX2-A2015-V2
Description
VARI FREQ DRIVE 8A 240V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 9A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
9A
Wattage - Load
1500 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1564,45000 €564,45 €
Manufacturers Standard Package
Unit Price without VAT:564,45000 €
Unit Price with VAT:671,69550 €