Similar

SW003A5F94Z | |
|---|---|
DigiKey Part Number | SW003A5F94Z-ND |
Manufacturer | |
Manufacturer Product Number | SW003A5F94Z |
Description | DC DC CONVERTER 3.3V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3SBW-48S33 | Cincon Electronics Co. LTD | 16 | 2034-2721-ND | 29,37000 € | Similar |


