Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SBW-48S33

DigiKey Part Number
2034-2721-ND
Manufacturer
Manufacturer Product Number
EC3SBW-48S33
Description
DC DC CONVERTER 3.3V 13W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3SBW-48S33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
4A
Standard Number
60950-1
Power (Watts)
13 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,37000 €29,37 €
528,28400 €141,42 €
1227,70583 €332,47 €
3626,99556 €971,84 €
6026,67133 €1.600,28 €
10826,30231 €2.840,65 €
25225,77889 €6.496,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,37000 €
Unit Price with VAT:34,95030 €