
PDT012A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PDT012A0X3-SRZTR-ND - Tape & Reel (TR) 555-PDT012A0X3-SRZCT-ND - Cut Tape (CT) 555-PDT012A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDT012A0X3-SRZ |
Description | DC DC CONVERTER 0.45-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.4% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 5 | 12,89400 € | 64,47 € |
| 10 | 12,68400 € | 126,84 € |
| 25 | 12,41280 € | 310,32 € |
| 50 | 12,21120 € | 610,56 € |
| 100 | 12,01250 € | 1.201,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,81690 € | 2.363,38 € |
| 400 | 11,62423 € | 4.649,69 € |
| 600 | 11,51288 € | 6.907,73 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |





