Direct

AXH003A0X | |
|---|---|
DigiKey Part Number | 555-1006-ND |
Manufacturer | |
Manufacturer Product Number | AXH003A0X |
Description | DC DC CONVERTER 0.8-3.6V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 10 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.3V | Package / Case 5-SIP Module |
Voltage - Input (Max) 14V | Size / Dimension 0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXH003A0XZ | OmniOn Power | 1.375 | 555-AXH003A0XZ-ND | 6,71000 € | Direct |


