
AXH003A0XZ | |
|---|---|
DigiKey Part Number | 555-AXH003A0XZ-ND |
Manufacturer | |
Manufacturer Product Number | AXH003A0XZ |
Description | DC DC CONVERTER 0.8-3.6V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 5 | 6,54800 € | 32,74 € |
| 10 | 6,44200 € | 64,42 € |
| 25 | 6,30440 € | 157,61 € |
| 50 | 6,20200 € | 310,10 € |
| 144 | 6,04889 € | 871,04 € |
| 288 | 5,95042 € | 1.713,72 € |
| 576 | 5,85342 € | 3.371,57 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |










