
ATH006A0XZ | |
|---|---|
DigiKey Part Number | 555-ATH006A0XZ-ND |
Manufacturer | |
Manufacturer Product Number | ATH006A0XZ |
Description | DC DC CONVERTER 0.8-3.6V 21W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 21 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 5 | 10,92600 € | 54,63 € |
| 10 | 10,75000 € | 107,50 € |
| 25 | 10,51920 € | 262,98 € |
| 96 | 10,19000 € | 978,24 € |
| 192 | 10,02411 € | 1.924,63 € |
| 288 | 9,92819 € | 2.859,32 € |
| 576 | 9,76627 € | 5.625,37 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |


