
A99361-021 | |
|---|---|
DigiKey Part Number | 2262-A99361-021-ND |
Manufacturer | |
Manufacturer Product Number | A99361-021 |
Description | CONN MICRO-D RCPT 21P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99361-021 Models |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
Series | Contact Type Signal |
Packaging Case | Flange Feature Mating Side, Female Screwlock (2-56) |
Part Status Active | Termination Solder |
Connector Style | Primary Material Metal |
Connector Type Receptacle, Female Sockets | Shell Material, Finish Aluminum, Nickel Plated |
Number of Positions | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 457,12800 € | 2.285,64 € |
| Unit Price without VAT: | 457,12800 € |
|---|---|
| Unit Price with VAT: | 543,98232 € |

