
A99360-021 | |
|---|---|
DigiKey Part Number | 2262-A99360-021-ND |
Manufacturer | |
Manufacturer Product Number | A99360-021 |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Case | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A per Contact |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 481,77200 € | 2.408,86 € |
| Unit Price without VAT: | 481,77200 € |
|---|---|
| Unit Price with VAT: | 573,30868 € |



