
Category | Flange Feature Board Side (2-56); Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Case | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A per Contact |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 492,61000 € | 2.463,05 € |
| Unit Price without VAT: | 492,61000 € |
|---|---|
| Unit Price with VAT: | 586,20590 € |


