
A99349-001 | |
|---|---|
DigiKey Part Number | 2262-A99349-001-ND |
Manufacturer | |
Manufacturer Product Number | A99349-001 |
Description | CONN MICRO-D RCPT 2POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Type, Micro-D Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Power |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 7.5A per Contact |
Number of Rows 1 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,46000 € | 397,46 € |
| 10 | 337,91600 € | 3.379,16 € |
| 25 | 327,17960 € | 8.179,49 € |
| Unit Price without VAT: | 397,46000 € |
|---|---|
| Unit Price with VAT: | 472,97740 € |




