
A50020-005 | |
|---|---|
DigiKey Part Number | 2262-A50020-005-ND |
Manufacturer | |
Manufacturer Product Number | A50020-005 |
Description | CONN D-TYPE RCPT 5POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50020-005 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Board Side (0-80); Mating Side (0-80) |
Packaging Bulk | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 202,15400 € | 1.010,77 € |
| Unit Price without VAT: | 202,15400 € |
|---|---|
| Unit Price with VAT: | 240,56326 € |

