
A50019-037 | |
|---|---|
DigiKey Part Number | 2262-A50019-037-ND |
Manufacturer | |
Manufacturer Product Number | A50019-037 |
Description | CONN D-TYPE PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50019-037 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Male Jackscrew (0-80) |
Packaging Bulk | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 245,38800 € | 1.226,94 € |
| Unit Price without VAT: | 245,38800 € |
|---|---|
| Unit Price with VAT: | 292,01172 € |

