
A50016-025 | |
|---|---|
DigiKey Part Number | 2262-A50016-025-ND |
Manufacturer | |
Manufacturer Product Number | A50016-025 |
Description | CONN D-TYPE RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50016-025 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Board Side (0-80); Mating Side (0-80) |
Packaging Bulk | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,75000 € | 269,75 € |
| 10 | 229,32900 € | 2.293,29 € |
| 25 | 214,99240 € | 5.374,81 € |
| Unit Price without VAT: | 269,75000 € |
|---|---|
| Unit Price with VAT: | 321,00250 € |

