
A50015-015 | |
|---|---|
DigiKey Part Number | 2262-A50015-015-ND |
Manufacturer | |
Manufacturer Product Number | A50015-015 |
Description | CONN D-TYPE PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50015-015 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Male Jackscrew (0-80) |
Packaging Bulk | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,56000 € | 317,56 € |
| 10 | 269,97900 € | 2.699,79 € |
| 25 | 255,96880 € | 6.399,22 € |
| Unit Price without VAT: | 317,56000 € |
|---|---|
| Unit Price with VAT: | 377,89640 € |

