
A29100-015 | |
|---|---|
DigiKey Part Number | 2262-A29100-015TR-ND - Tape & Reel (TR) 2262-A29100-015CT-ND - Cut Tape (CT) 2262-A29100-015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29100-015 |
Description | CONN D-TYPE RCPT 15P SMD R/A SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29100-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (0-80); Mating Side (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 € | 121,59 € |
| 10 | 109,51100 € | 1.095,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 96,89600 € | 2.422,40 € |
| 50 | 92,27800 € | 4.613,90 € |
| 75 | 89,67907 € | 6.725,93 € |
| Unit Price without VAT: | 121,59000 € |
|---|---|
| Unit Price with VAT: | 144,69210 € |












