Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK-2G2-037-135-TH00 | Molex | 0 | 4134-NK-2G2-037-135-TH00-ND | 627,07500 € | Parametric Equivalent |
| NK-2G2-037-145-TH00 | Molex | 0 | 4134-NK-2G2-037-145-TH00-ND | 609,41333 € | Parametric Equivalent |
| NK-2H2-037-255-TH00 | Molex | 0 | 4134-NK-2H2-037-255-TH00-ND | 638,31500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 219,40800 € | 1.097,04 € |
| Unit Price without VAT: | 219,40800 € |
|---|---|
| Unit Price with VAT: | 261,09552 € |



