
A25204-040 | |
|---|---|
DigiKey Part Number | 2262-A25204-040-ND |
Manufacturer | |
Manufacturer Product Number | A25204-040 |
Description | DRS-40-DD-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.170" (4.32mm) |
Contact Type Female Socket | Contact Length - Post 0.090" (2.29mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 213,26400 € | 1.066,32 € |
| Unit Price without VAT: | 213,26400 € |
|---|---|
| Unit Price with VAT: | 253,78416 € |





