40 Position Rectangular Plug Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24203-040

DigiKey Part Number
2262-A24203-040-ND
Manufacturer
Manufacturer Product Number
A24203-040
Description
DRP-40-SS-LT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector Solder Cup Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Omnetics
Row Spacing
0.170" (4.32mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Cable Termination
Solder Cup
Connector Type
Plug
Wire Type
Discrete
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
50.0µin (1.27µm)
Pitch
0.050" (1.27mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5236,31200 €1.181,56 €
Unit Price without VAT:236,31200 €
Unit Price with VAT:281,21128 €