
Category | Coil Current 9 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Lighted Indicator |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -20°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 2.667 kOhms |
Load - Max Switching 1500VA, 1500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 € | 42,34 € |
| Unit Price without VAT: | 42,34000 € |
|---|---|
| Unit Price with VAT: | 50,38460 € |

