XBUT4BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUT4BK

DigiKey Part Number
5880-XBUT4BK-ND
Manufacturer
Manufacturer Product Number
XBUT4BK
Description
FEED-THROUGH TERMINAL BLOCK, 30
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €