XBUT4GN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,80000 €
Datasheet
New at DigiKey
Image for XBUT4GN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUT4GN

DigiKey Part Number
5730-XBUT4GN-ND
Manufacturer
Manufacturer Product Number
XBUT4GN
Description
6.2MM WIDE GREEN FEED THRU TB 26
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
4mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,32600 €23,26 €
1001,97670 €197,67 €
1.0001,68026 €1.680,26 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €