
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,65000 € | 240,65 € |
| Unit Price without VAT: | 240,65000 € |
|---|---|
| Unit Price with VAT: | 286,37350 € |

