
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,71000 € | 808,71 € |
| Unit Price without VAT: | 808,71000 € |
|---|---|
| Unit Price with VAT: | 962,36490 € |

