
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature 0°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,31000 € | 739,31 € |
| Unit Price without VAT: | 739,31000 € |
|---|---|
| Unit Price with VAT: | 879,77890 € |

