
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,49000 € | 57,49 € |
| Unit Price without VAT: | 57,49000 € |
|---|---|
| Unit Price with VAT: | 68,41310 € |

