
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Operating Temperature 0°C ~ 500°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,11000 € | 94,11 € |
| Unit Price without VAT: | 94,11000 € |
|---|---|
| Unit Price with VAT: | 111,99090 € |

