
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.003" (0.08mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,43000 € | 464,43 € |
| Unit Price without VAT: | 464,43000 € |
|---|---|
| Unit Price with VAT: | 552,67170 € |

